| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622913-1 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 30 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1622913-1 |
1622913-1
| Heilind Number: | AMP1622913-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622913-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRG0603 1% 30K surface mount resistor. This general-purpose component, featuring a thick film element, ensures precise resistance of 30 KΩ with a tolerance of 1%. Operating at a power rating of .1 W and a rated voltage of 50 V, it is suitable for a wide range of applications. The compact 0603 size and solder termination make for easy integration onto PCBs. With compliance to RoHS standards, this resistor guarantees both quality and environmental responsibility. Elevate your electronic designs with the reliability and efficiency of our surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() | |
| TE Connectivity 1623404-1 | ![]() |


