1622918-1

Heilind Number:AMP1622918-1
Manufacturer:TE Connectivity
Manufacturer Number:1622918-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0603 1% 330R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622918-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:330 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1622918-1

Detailed Description

Enhance circuit performance with the CRG0603 1% 330R resistor, a compact and reliable component for precision applications. This surface mount resistor, with a power rating of .1 W, offers stable resistance of 330 Ω at a rated voltage of 50 V. Featuring a compact 0603 size code and solder termination, it is easily integrated onto PCBs. The thick film element ensures durability and accuracy, with a tight tolerance of 1%. RoHS compliant and measuring just 1.6 x .8 x .45 mm, it is an ideal choice for space-constrained designs in various industries. Trust in its quality for your general purpose resistor needs.