1622922-1

Heilind Number:AMP1622922-1
Manufacturer:TE Connectivity
Manufacturer Number:1622922-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0603 1% 33R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622922-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:33 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1622922-1

Detailed Description

Enhance circuit performance with the CRG0603 1% 33R Surface Mount Resistor. This compact yet powerful component boasts a 0.1 W power rating and a resistance of 33 Ω, ensuring reliable operation in various electronic applications. With a rated voltage of 50 V and a tolerance of 1%, it guarantees precision and stability. The thick film element type, along with solder termination and surface mount mounting style, simplifies installation. Measuring 1.6 x 0.8 x 0.45 mm, it's ideal for space-constrained designs. RoHS compliant and designed for general purpose use, this resistor is a versatile solution for your circuit needs.