| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622992-1 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 6.81 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1622992-1 |
1622992-1
| Heilind Number: | AMP1622992-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622992-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRG0603 1% 6K81 resistor. Measuring just 1.6 x 0.8 x 0.45 mm, this compact chip resistor offers a power rating of 0.1 W and a resistance value of 6.81 KΩ. Designed for surface mount installation, it features solder termination for easy integration. With a tolerance of 1% and a rated voltage of 50 V, it ensures reliable and precise operation in a variety of applications. This general-purpose resistor, utilizing thick film technology, is ideal for use in electronic circuits where accuracy is essential. Please note that it is not RoHS compliant. Upgrade your designs with this high-quality Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() | |
| TE Connectivity 1623404-1 | ![]() |


