| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623129-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 18 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623129-1 |
1623129-1
| Heilind Number: | AMP1623129-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623129-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRG0805 1% 18R surface mount resistor. Designed for precision and reliability, this general purpose resistor boasts a power rating of .125 W and a resistance of 18 Ω, ensuring optimal functionality in a variety of applications. With a rated voltage of 150 V and thick film element technology, it offers consistent performance even in demanding environments. The solder termination type and compact 0805 size make it easy to install on PCBs, while its RoHS compliance aligns with environmental regulations. Trust in the quality of our surface mount resistors for seamless integration in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() | |
| TE Connectivity 1623404-1 | ![]() |


