| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623191-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 30 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623191-1 |
1623191-1
| Heilind Number: | AMP1623191-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623191-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRG0805 1% 30K surface mount resistor. Measuring 2 x 1.25 x .55 mm, this compact yet powerful component boasts a resistance of 30 KΩ and a rated voltage of 150 V, making it ideal for a wide range of applications. With a power rating of .125 W and thick film element technology, it ensures reliable and efficient operation. The solder termination type facilitates easy installation, while its 1% tolerance guarantees precision in signal processing. RoHS compliant and suitable for general purpose use, this resistor is a must-have for electronic projects requiring high-quality performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() | |
| TE Connectivity 1623404-1 | ![]() |


