| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623238-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 4.3 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623238-1 |
1623238-1
| Heilind Number: | AMP1623238-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623238-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRG0805 1% 4K3 Surface Mount Resistor, a powerful component designed for general purpose use. With a power rating of .125 W and a resistance of 4.3 KΩ, this thick film resistor ensures reliable performance in a compact 0805 package. Operating at a rated voltage of 150 V, it is suitable for a wide range of applications. Featuring solder termination and RoHS compliance, it offers easy installation and environmental sustainability. Elevate your electronics with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() | |
| TE Connectivity 1623404-1 | ![]() |


