| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623266-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 620 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623266-1 |
1623266-1
| Heilind Number: | AMP1623266-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623266-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRG0805 1% Resistor, featuring a 620Ω resistance and a power rating of .125 W. This Surface Mount component is designed for easy installation and is ideal for general purpose applications. With a tolerance of 1% and a rated voltage of 150 V, it ensures reliable performance in various circuit designs. Measuring 2 x 1.25 x .55 mm, it is compact yet powerful. Trust in its Thick Film element technology for efficient and accurate resistance. Perfect for professionals and hobbyists alike, this resistor is a versatile and essential addition to any workbench.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() | |
| TE Connectivity 1623404-1 | ![]() |


