| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623405-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 10 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623405-1 |
1623405-1
| Heilind Number: | AMP1623405-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623405-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRG1206 1% 10M General Purpose Resistor. Featuring a compact 1206 size and thick film element, this surface mount resistor offers reliable performance in a variety of applications. With a power rating of .25W and a resistance of 10 MΩ, it is suitable for use in circuits requiring precision and stability. The solder termination type and 200V rated voltage make it easy to integrate into your designs, while the RoHS compliance ensures environmental responsibility. Trust in the quality and efficiency of this essential component for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() | |
| TE Connectivity 1623404-1 | ![]() |


