| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623707-6 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 680 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | -10% |
| Number of Terminations: | 2 |
| SKU: | AMP1623707-6 |
1623707-6
| Heilind Number: | AMP1623707-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623707-6 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic circuits with our high-quality Trimmable 0805 Surface Mount Resistor. Measuring at 2 x 1.25 x .55 mm, this general-purpose resistor offers a power rating of 0.1W and a resistance of 680 KΩ with a tolerance of -10%. Its thick film element type ensures reliable performance, while the solder termination type makes installation a breeze. Perfect for a wide range of applications, this component is a must-have for any electronics enthusiast or professional. Rest assured, it meets all necessary RoHS compliance standards. Elevate your projects with the durability and precision of our Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1623707-1 | ![]() | |
| TE Connectivity 7-1623707-7 | ![]() |


