1623776-2

Heilind Number:AMP1623776-2
Manufacturer:TE Connectivity
Manufacturer Number:1623776-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MPC5 100R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623776-2
Mount Type:Radial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:100 Ω
Operating Temperature Range:-55 - 125 °C
Rated Voltage:300 V
Dimensions:12.7 x 2.54 x 25.4 mm
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1623776-2

Detailed Description

Enhance your circuit with our MPC5 100R 5% through hole resistor, designed for reliable performance in a variety of applications. With a power rating of 5W and a resistance of 100Ω, this component ensures optimal functionality even in challenging conditions. Its radial leaded mount type and tinned copper leads make installation easy and secure. Operating at temperatures ranging from -55 to 125°C, and with a rated voltage of 300V, this resistor is suitable for diverse environments. The thick film element type, with a tolerance of 5% and a temperature coefficient of ±100 ppm/°C, guarantees precision and stability. Measuring 12.7 x 2.54 x 25.4 mm, it offers a compact solution without compromising performance. Rest assured, this product is RoHS compliant, aligning with our commitment to environmental responsibility. Explore the possibilities with this essential component for your electronic projects.