| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1625959-3 |
| Mount Type: | Radial Leaded |
| Power Rating: | 4 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 100 MΩ |
| Operating Temperature Range: | -55 - 125 °C |
| Rated Voltage: | 15000 V |
| Dimensions: | 52 x 3 mm |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1625959-3 |
1625959-3
| Heilind Number: | AMP1625959-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1625959-3 |
| ECAD Model: |
Specifications
Detailed Description
Easily manage high voltage applications with our HB03RE 100M 1% 100PPM radial-leaded resistor. This durable component, with a power rating of 4W and resistance of 100MΩ, ensures reliable performance in extreme temperatures ranging from -55 to 125°C. Featuring tinned copper leads for secure termination, it is designed for through-hole mounting. With a tolerance of 1% and temperature coefficient of ±100 ppm/°C, this thick film resistor guarantees precision in your circuitry. Measuring 52 x 3mm, it is suitable for a wide range of applications, delivering quality and longevity. Note: This product is not RoHS compliant. Upgrade your resistors today for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1625960-1 | ![]() | |
| TE Connectivity 2-1625958-9 | ![]() |


