| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 163081-8 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Wire Type: | Regular Wire |
| Package Quantity: | 5000 |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Reel |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5022 |
| Wire Size: | 16 - 18 AWG, .75 - 1.5 mm² |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .078 - .098 in, 2 - 2.5 mm |
| Test Current: | 13 A |
| Color Code: | Blue |
| Contact Product Type: | Contact |
| Part Aliases: | 163081-8 |
| SKU: | AMP163081-8 |
163081-8
Specifications
Detailed Description
The AMP Type III+ Contact is a reliable and efficient component for your industrial connectivity needs. With a crimp termination method and durable brass construction, it ensures secure and stable connections. Designed for use with 16-18 AWG wires, it offers compatibility with a wide range of applications. The tin plating on the contact and termination areas provides excellent conductivity and corrosion resistance. With a package quantity of 5000, it is ideal for high-volume projects. RoHS compliant and featuring a blue color code for easy identification, this contact meets stringent quality standards for environmentally friendly and safe operation. Trust in the AMP Type III+ Contact for dependable signal transmission in your systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104257-1 | 12 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1-104480-3 | SHORT POINT CONT 30 DPLX STMPD LF | ![]() |
| TE Connectivity 103653-3 | 04 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 163085-8 | ,062 DIA PIN ASS 3+ | ![]() |
| TE Connectivity 163087-8 | 062 SOC.ASS. TYP3+ | ![]() |
| TE Connectivity 166500-2 | TANDEM SPRING REC | ![]() |
| TE Connectivity 170362-1 | UNIV M-N-L SOC. 22-18 AWG | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 207600-1 | METRIMATE,STR REL KIT,6P | ![]() |
| TE Connectivity 350415-1 | .093 COMM P&S SOK 14-20 PTPBR | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 350780-1 | 04P UMNL CAP HSG | ![]() |
| TE Connectivity 350851-7 | UMNL SOK 24-18 AUNIBR | ![]() |
| TE Connectivity 36964 | SPLICE,CE 22-14 | ![]() |
| TE Connectivity 641778-1 | UMNL STR/REL ADAPTER | ![]() |
| TE Connectivity 926882-3 | UNIV.M-N-L.SOCKET | ![]() |
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/08/2018 | E-17-017942 - Product Improvement. Tin plating thickness increased from 2microns to 5 microns. | Download | |||


