| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658017-2 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .158 in, 4.02 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 36 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 80 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold |
| Contact Mating Area Plating Thickness: | .25 µm, 9.843 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .06 mm, .25 in |
| Connector Height: | 18.36 mm, .722 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K067 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 19 mm, .748 in |
| PCB Contact Termination Area Plating Thickness: | .25 µm, 9.843 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658017-2 |
| SKU: | AMP1658017-2 |
1658017-2
Specifications
Detailed Description
Easily connect power and signal components with this high-quality Mezzanine & Board Stacking Connector. Featuring a durable LCP housing in sleek black, the connector is designed for reliable surface mount board attachment. With 80 pin contacts made of phosphor bronze and plated with select gold, it ensures excellent conductivity and durability. Operating in a wide temperature range from -85 to 257°F, this connector is suitable for various applications. Its UL 94V-0 flammability rating and compliance with RoHS standards guarantee safety and environmental responsibility. Perfect for PCB assembly, it offers efficient board-to-board connectivity with a stack height of .748 inches. Trust in its impedance of 100 Ω and dielectric withstanding voltage of 675 V AC for seamless performance. Whether for industrial or electronic projects, this connector is a reliable choice.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT07E-20-26S(025) | ![]() | |
| TE Connectivity 4-1658462-2 | ![]() | |
| TE Connectivity 6-1658462-2 | ![]() |


