6-1658462-2

Heilind Number:AMP6-1658462-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1658462-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80RC-ASY080FL,GP,30,-TR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1658462-2
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Socket
Row Spacing:.136 in, 3.47 mm
Impedance:100 Ω
Package Quantity:475
Contact Amperage:1.25 A, 9.5 A
Number of Positions:80
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:H96
Packaging:Pocket Tape
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.06 mm, .8 in
Connector Height:.12 in, 3.05 mm
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K066
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Receptacle
Stack Height:11 mm, 16 mm, 19 mm, 1.181 in, 22 mm, 25 mm, 30 mm, 5 mm, 8 mm
PCB Contact Termination Area Plating Thickness:29.921 µm, .76 µm
Assembly Process Feature Material:Polyimide Film
Material Flammability Standard:UL 94V-0
Part Aliases:6-1658462-2
SKU:AMP6-1658462-2

Detailed Description

Introducing the MSB0.80RC-ASY080FL Board Mount Connector, a high-performance solution for power and signal applications in electronic assemblies. With a compact design featuring 80 positions and a .8mm pitch, this connector is ideal for densely populated PCBs. Its LCP housing, UL 94V-0 rated for flammability, ensures durability and safety. The Phosphor Bronze contacts with Select Gold plating offer reliable and low-resistance connections, suitable for high-speed data transmission. Operating over a wide temperature range from -85 to 257°F, this connector is versatile for various environments. Featuring Surface Mount termination and a vertical mount orientation, it allows for easy integration onto PCBs. With features like PCB retention, mating retention, and PCB mount alignment, it ensures secure and precise connections. RoHS compliant and ECCN EAR99, it meets international standards for environmental and export regulations. Elevate your PCB assembly with the MSB0.80RC-ASY080FL Connector, a dependable and efficient choice for your electronic projects.