| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658018-2 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .158 in |
| Impedance: | 100 Ω |
| Package Quantity: | 36 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 80 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold |
| Contact Mating Area Plating Thickness: | 9.843 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| Connector Height: | 21.36 mm, .839 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K067 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 22 mm, .866 in |
| PCB Contact Termination Area Plating Thickness: | .25 µm, 9.843 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658018-2 |
| SKU: | AMP1658018-2 |
1658018-2
Specifications
Detailed Description
Introducing the MSB0.80PL22ASY080FL,-,10,-TY Board Mount Connector, a high-performance solution for power and signal applications. With a pitch of .8mm, this connector features 80 pin contacts with gold plating, ensuring reliable conductivity. Its LCP housing in sleek black offers durability, meeting UL 94V-0 flammability standards. Operating in a wide temperature range from -85 to 257°F, it is suitable for diverse environments. Mezzanine board-to-board configuration and vertical mount orientation make it versatile for various setups. With a contact amperage of 9.5A and 1.25A, it can handle robust power demands. It's the perfect choice for demanding PCB assemblies requiring a compact yet high-performance connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658462-2 | ![]() | |
| TE Connectivity 4-1658462-2 | ![]() | |
| TE Connectivity 6-1658462-2 | ![]() |


