| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658047-4 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .158 in, 4.02 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 20 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 160 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold Flash |
| Contact Mating Area Plating Thickness: | .12 µm, 5 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .05 mm, .12 in |
| Connector Height: | 15.37 mm, .604 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K067 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 16 mm, .63 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658047-4 |
| SKU: | AMP1658047-4 |
1658047-4
Specifications
Detailed Description
Enhance connectivity with this high-performance Mezzanine & Board Stacking Connector. Featuring a sleek black housing crafted from LCP (Liquid Crystal Polymer), this Surface Mount connector ensures reliable signal transmission for power and data applications. With its 160 Pin contacts plated with Select Gold Flash, it offers optimal conductivity and durability, meeting stringent industry standards with UL 94V-0 material flammability rating. Operating flawlessly in a wide temperature range from -85 to 257 °F, this connector is ideal for demanding environments. Its Vertical mount orientation and board-to-board configuration with a stack height of 16 mm facilitate seamless integration into electronic systems. Complete with a tray packaging and compliance with RoHS regulations, this connector guarantees both performance and environmental responsibility in every assembly. Elevate your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658012-4 | ![]() | |
| TE Connectivity 1658043-4 | ![]() | |
| TE Connectivity 1658462-4 | ![]() | |
| TE Connectivity 2-1658462-4 | ![]() |


