1658462-4

Heilind Number:AMP1658462-4
Manufacturer:TE Connectivity
Manufacturer Number:1658462-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80RC-ASY160FL,-,30,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658462-4
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Socket
Row Spacing:.136 in, 3.47 mm
Impedance:100 Ω
Package Quantity:24
Contact Amperage:1.25 A, 9.5 A
Number of Positions:160
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:H96
Packaging:Box & Tray, Tray
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.06 mm, .8 in
Connector Height:.12 in, 3.05 mm
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K066
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Receptacle
Stack Height:11 mm, 16 mm, 19 mm, 1.181 in, 22 mm, 25 mm, 30 mm, 5 mm, 8 mm
PCB Contact Termination Area Plating Thickness:29.921 µm, .76 µm
Material Flammability Standard:UL 94V-0
Part Aliases:1658462-4
SKU:AMP1658462-4

Detailed Description

Enhance your board-to-board connections with the MSB0.80RC-ASY160FL-30-TY connector. Featuring a robust LCP housing in sleek black, this surface-mount socket connector offers reliable performance for power and signal applications. With a pitch of .8mm and 160 positions, it ensures efficient data transmission. The phosphor bronze contacts with select gold plating guarantee high conductivity and durability. Operating in a wide temperature range from -85 to 257°F, it meets stringent quality standards, including UL 94V-0 for material flammability. With features like fully loaded contact load condition and mating retention, it provides secure connections in any assembly. Perfect for mezzanine configurations, this PCB mount receptacle is a versatile solution for your connectivity needs. RoHS compliant and ECCN classified as EAR99, it aligns with international regulations for environmental responsibility and export control. Elevate your connectivity with the MSB0.80RC-ASY160FL-30-TY connector.