| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658048-2 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .158 in, 4.02 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 36 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 80 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold Flash |
| Contact Mating Area Plating Thickness: | .12 µm, 5 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .05 mm, .12 in |
| Connector Height: | 18.36 mm, .722 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K067 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 19 mm, .748 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658048-2 |
| SKU: | AMP1658048-2 |
1658048-2
Specifications
Detailed Description
Enhance your circuit assembly with the MSB0.80PL19ASY080FL Board Mount Connector, designed for seamless power and signal transmission. With a compact pitch of .8 mm and 80 pin contact positions, it offers reliable connectivity in a vertical mount orientation. The housing, made of UL 94V-0 rated LCP, ensures durability and safety in operation, even in extreme temperatures ranging from -85 to 257 °F. Featuring Select Gold Flash plating in the mating area, it guarantees optimal signal integrity. Mezzanine board-to-board configuration with full mating retention and with PCB mount alignment via locating posts, it facilitates secure and precise connections in your assembly. Assembly is straightforward with the PCB Mount Header and packaging in a tray. RoHS compliant and ECCN EAR99 for international trade, this connector meets stringent quality standards. Elevate your electronic designs with the MSB0.80PL19ASY080FL.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658462-2 | ![]() | |
| TE Connectivity 4-1658462-2 | ![]() | |
| TE Connectivity 6-1658462-2 | ![]() |


