| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658049-4 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .158 in, 4.02 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 18 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 160 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold Flash |
| Contact Mating Area Plating Thickness: | .12 µm, 5 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .05 mm, .12 in |
| Connector Height: | 21.36 mm, .839 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K067 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 22 mm, .866 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658049-4 |
| SKU: | AMP1658049-4 |
1658049-4
Specifications
Detailed Description
Enhance your power and signal connections with this high-performance board-to-board PCB connector. With a compact design and a pitch of .8 mm, it accommodates 160 contacts arranged in two rows for efficient signal transmission. The housing, made of UL 94V-0-rated LCP, ensures durability and safety. Featuring phosphor bronze contacts with Select Gold Flash plating, it guarantees reliable conductivity. With an operating temperature range of -85 to 257 °F and a voltage rating of 125 V AC, it is suitable for a wide range of applications. The connector, suitable for surface mounting, boasts a vertical orientation and includes PCB retention for secure assembly. Measuring 21.36 mm in height, it offers easy integration. Whether in data or power transmission, this connector, compliant with RoHS standards, is a dependable choice for your electronic assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658043-4 | ![]() | |
| TE Connectivity 1658462-4 | ![]() | |
| TE Connectivity 2-1658462-4 | ![]() |


