| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658050-4 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .186 in |
| Impedance: | 100 Ω |
| Package Quantity: | 18 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 160 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold Flash |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| Connector Height: | 24.24 mm, .953 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K067 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 25 mm, .984 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658050-4 |
| SKU: | AMP1658050-4 |
1658050-4
Specifications
Detailed Description
Enhance your board-to-board connectivity with our Mezzanine & Board Stacking Connector, offering reliable power and signal transmission. With a pitch of .8mm and 160 positions, this connector ensures seamless performance in high-density applications. Featuring LCP housing and phosphor bronze contacts with gold flash plating, it guarantees durability and efficient conductivity. Operating within a wide temperature range from -85 to 257°F, it is suitable for various environments. With UL 94V-0 flammability rating and compliance with RoHS standards, it prioritizes safety and environmental responsibility. The vertical mount orientation and PCB retention with locating posts simplify assembly, while the square, single-beam contact shape ensures secure mating. Whether for data or power transmission, this connector, part of our Board to Board PCB series, is an essential component for your electronic assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658043-4 | ![]() | |
| TE Connectivity 1658462-4 | ![]() |


