| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658526-9 |
| Gender: | Receptacle |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 14 |
| Housing Color: | Blue |
| GPL: | 318 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | E115 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Part Aliases: | 1658526-9 |
| SKU: | AMP1658526-9 |
1658526-9
Specifications
Detailed Description
Enhance your cable connections with this high-performance IDC Ribbon Cable Connector. Featuring 14 gold-plated contacts arranged in two rows, it ensures reliable signal transmission in various applications. The cable mount design allows for easy installation, while the insulation displacement crimp termination method guarantees a secure and efficient connection. With a pitch of 2.54mm and a housing color of blue, this connector is not only functional but also visually appealing. Suitable for use with ribbon cables, it meets RoHS compliance standards for environmentally friendly operation. From data transfer to device connectivity, this connector is a versatile solution for your wiring needs.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


