1658537-3
Cut Strip - SOCKET CONT DUPL PLT STRIP HD-
Part Aliases: TE Connectivity 60.438.00,4-16211-7352
Enhance connectivity with our SOCKET CONT DUPL PLT STRIP HD- for efficient signal transmission. Designed for seamless integration in Crimp Snap systems, this female contact features robust Phosphor Bronze construction with Gold plating, ensuring optimal conductivity. With a contact size of 20 and a pin diameter of .04 inches, it accommodates wires ranging from 20 to 24 AWG (.2 to .6 mm²), making it versatile for various applications. The contact's straight strip design facilitates easy installation, while its red color code allows for quick identification. RoHS compliant and meeting standard product grade requirements, it guarantees both performance and environmental responsibility. Suitable for Cable-to-Cable connections in D-Sub and D-Ribbon systems, this contact is an essential component for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1658537-3 |
Series: | Crimp Snap |
Amperage: | 2 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Contact Size: | 20 |
Contact Type: | Socket |
Pin Diameter: | .04 in |
Contact Amperage: | 2 A |
GPL: | 035 |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Contact |
ECCN: | EAR99 |
Wire Insulation Support: | With |
Insulation Diameter: | .06 in |
Contact Retention Type in Housing: | Crimp Snap-In |
Color Code: | Red |
Part Aliases: | 60.438.00,4-16211-7352 1658537-3 |
SKU: | AMP1658537-3.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/14/2020 | P-20-019450 - product improvement. we will add a PE bag and desiccant in each box at the time of packaging. there is no changes in product. only we adding PE bag & desiccant in each packing box for product improvement | Download |
06/26/2017 | P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |