| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658623-1 |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Low |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 50 µin |
| Connector Height: | 15.16 mm, .597 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG |
| Contact Design: | Tuning Fork |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 17.27 mm, .68 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Connector Width: | .24 in, 6.1 mm |
| PCB Mount Alignment: | Without |
| Header Type: | Pin Header |
| Mating Connector Lock: | With |
| Accepts Wire Insulation Diameter: | .031 - .037 in, .787 - .94 mm |
| Voltage Rating (UL): | 250 V AC |
| Board Standoff: | Without |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658623-1 |
| SKU: | AMP1658623-1 |
1658623-1
Specifications
Detailed Description
Elevate your connectivity with this high-performance IDC Ribbon Cable Connector. Designed with precision and reliability in mind, it features a thermoplastic housing and phosphor bronze contacts for durability. With ten contacts in a straight, two-row configuration, it offers seamless cable mounting through solder or IDC termination methods. Meeting UL and CSA standards, this connector ensures safety and quality in your signal applications. Its low-profile design, black housing, and vertical mount orientation make it versatile for various setups. Operating in a wide temperature range, from -65 to 105°C (-85 to 221°F), it guarantees consistent performance in demanding environments. Whether for data transmission or device connectivity, this connector is an essential component for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1546350-2 | R/A CABLE CLAMP KIT,SZ 23,CPC | ![]() |
| TE Connectivity 1658623-6 | 26 NOVO MIL 30DP, LEAD FREE | ![]() |
| TE Connectivity 172075-1 | POSITIVE LOCK 187 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 350550-1 | UMNL SOK 20-14 PTPBR L/P | ![]() |
| TE Connectivity 35432 | TERMINAL,SOLIS R 16-14HD 8 | ![]() |
| TE Connectivity 499252-5 | 010 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 776273-1 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776437-1 | AS 16, 12P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 794617-4 | 4POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 794895-1 | 6 CIR MINI UMNL RND WIRE HOLES | ![]() |
| TE Connectivity 794956-3 | VAL-U-LOK SKT PHBZ SN 22-18AWG | ![]() |
| TE Connectivity 794957-3 | VAL-U-LOK PIN PHBR SN 22-26AWG | ![]() |
| TE Connectivity 794958-3 | VAL-U-LOK SKT PHBZ SN 22-26AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2025 | PCN-24-224554 - Packaging Change. 1) Introducing PDNi plating as Alternative. 215915 & 215882 : 0.75um (30u") 215919 & 215911 : 0.20um (8u") 2) Manufacturing Location change 3) Packaging Change | Download | |||


