| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658623-6 |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Low |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 50 µin |
| Connector Height: | 15.16 mm, .597 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG |
| Contact Design: | Tuning Fork |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.48 in, 37.59 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Connector Width: | .24 in, 6.1 mm |
| PCB Mount Alignment: | Without |
| Header Type: | Pin Header |
| Mating Connector Lock: | With |
| Accepts Wire Insulation Diameter: | .031 - .037 in, .787 - .94 mm |
| Voltage Rating (UL): | 250 V AC |
| Board Standoff: | Without |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658623-6 |
| SKU: | AMP1658623-6 |
1658623-6
Specifications
Detailed Description
This straight-mount Connector Assembly is designed for high-performance signal transmission in data and device applications. Featuring 26 contacts in two rows, it offers reliable connectivity for ribbon cables. With a low profile and black thermoplastic housing, it ensures durability and secure cable mounting. The termination method includes Through Hole - Solder and Insulation Displacement Crimp (IDC), catering to different installation needs. Certified by UL and CSA, it meets stringent quality standards, with a voltage rating of 250V. Gold or Palladium Nickel contact plating ensures efficient signal transmission, while the compact design, with a connector height of 15.16mm and width of 6.1mm, allows for easy integration in wire-to-board setups. Suitable for 26-28 AWG wires, it guarantees optimal performance in a wide range of operating temperatures. RoHS compliant, it aligns with environmental regulations, making it a sustainable choice for electronic assemblies. With a package quantity of 60, it offers convenience for bulk installations. Whether for industrial machinery or consumer electronics, this Connector Assembly is a reliable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1546347-2 | R/A CABLE CLAMP KIT,SZ 11,CPC | ![]() |
| TE Connectivity 1658623-1 | 10 NOVO MIL 30DP, LEAD FREE | ![]() |
| TE Connectivity 1658623-3 | 16 NOVO MIL 30DP, LEAD FREE | ![]() |
| TE Connectivity 180907 | FF 250 REC HSG 2P NYLON NAT | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 3-350815-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 31807 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 31811 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 34126 | TERMINAL,SOLIS R 16-14 3/8 | ![]() |
| TE Connectivity 34173 | TERMINAL,PG R 12-10 3/8 | ![]() |
| TE Connectivity 34318 | SPLICE,SOLIS PARA 8 | ![]() |
| TE Connectivity 499252-3 | 026 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 499252-5 | 010 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 499252-8 | 016 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 788157-2 | SLD CPC PLUG ASSY,13-9,STD SEX | ![]() |
| TE Connectivity 967056-1 | MQS BLINDSTOPFEN4MM | ![]() |


