1658694-1

Heilind Number:AMP1658694-1
Manufacturer:TE Connectivity
Manufacturer Number:1658694-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMP-LATCH UNV HDR,20 POSN,VERT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658694-1
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:Nylon - GF
Number of Contacts:20
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:70
Contact Amperage:1 A
Number of Positions:20
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.08 in, 2.03 mm
Connector Height:13.94 mm, .55 in
PCB Retention Type:Action/Compliant Tail
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5275
Contact Transmits:Signal (Data)
Connector Length:1.76 in, 44.7 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
PCB Mount Alignment:Without
Termination Post Length:.174 in, 4.42 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Housing Entry Style:Top
Board Standoff:Without
Temperature Rating:High
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1658694-1
SKU:AMP1658694-1

Detailed Description

Introducing the AMP-LATCH Universal Header, featuring a vertical plug design with 20 positions for streamlined connectivity. This essential component, part of the AMP-LATCH series, is engineered for efficient board mount installation with through-hole press-fit termination. Constructed with durable Nylon-GF housing in a sleek black finish, it ensures reliable performance in various applications. With a 2.54mm pitch and dual-row configuration, it offers optimal signal transmission capabilities. Gold flash over palladium nickel contact plating guarantees enhanced conductivity, while UL 94V-0 flammability standard compliance ensures safety. Suitable for signal circuitry, this connector operates seamlessly in a wide temperature range from -65 to 105°C (-85 to 221°F). Its compact design, measuring 44.7mm in length and 13.94mm in height, makes it ideal for wire-to-board setups. ROHS compliant and meticulously engineered for quality, this AMP-LATCH Universal Header is a versatile solution for your connectivity needs.