| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658694-2 |
| Series: | AMP-LATCH Universal Headers |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 60 |
| Contact Amperage: | 1 A |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 039 |
| Profile: | Standard |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .08 in, 2.03 mm |
| Connector Height: | 13.94 mm, .55 in |
| PCB Retention Type: | Action/Compliant Tail |
| Mating Alignment: | With |
| Mating Alignment Type: | Center, Dual Polarizing Bar |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5275 |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 2.06 in, 52.32 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .174 in, 4.42 mm |
| Header Type: | Universal Ejection Pin Headers |
| Mating Connector Lock: | Without |
| Housing Style: | 4-Sided |
| Housing Entry Style: | Top |
| Board Standoff: | Without |
| Temperature Rating: | High |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658694-2 |
| SKU: | AMP1658694-2 |
1658694-2
Specifications
Detailed Description
Introducing the AMP-LATCH Universal Header, a versatile connectivity solution for your electronic projects. Featuring 26 positions in a vertical orientation, this header is designed for secure board mounting through press-fit termination. Constructed with durable nylon housing and gold flash contact plating, it ensures reliable signal transmission in a range of applications. With a standard profile and high-temperature rating, it offers dependable performance even in demanding environments. Meeting RoHS compliance, this connector is not only efficient but also environmentally friendly. Perfect for wire-to-board connections, it's an essential component for your industrial or DIY projects.


