| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 166052-1 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Pin Diameter: | 1 mm |
| Contact Amperage: | 1.2 A |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .08 - .22 mm², 24 - 28 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .03 - .04 in, .76 - 1.02 mm |
| Insulation Diameter: | 1.02 mm |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Part Aliases: | 166052-1 |
| SKU: | AMP166052-1 |
166052-1
Specifications
Detailed Description
Enhance your cable-to-cable connections with our TD 20 F Crimp Socket. Designed for precise wire termination, this socket accommodates 24-28 AWG wires with ease. The phosphor bronze construction ensures durability, while the gold plating in the contact mating area guarantees reliable signal transmission. Operating efficiently in temperatures ranging from -55 to 105°C, this contact is perfect for various applications. With its crimp termination method and wire insulation support, installation is hassle-free. RoHS compliant and meeting standard product grade requirements, it's a dependable choice for your connectivity needs. Upgrade your D-Sub and D-Ribbon connectors with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 164531-4 | 9P.HDP20 REC.ASSY. | ![]() |
| TE Connectivity 166052-1 | Cut Strip - TD 20 F CRIMP SOCKET WIRE SIZE | ![]() |
| TE Connectivity 2-520183-4 | Cut Strip - ULTRA-FAST 250 ASY REC 22-18 TPPB | ![]() |
| TE Connectivity 5748271-1 | FEMALE SCREWLOCK KIT | ![]() |
| TE Connectivity TMS-SCE-3/8-2.0-9 | TMS-SCE-3/8-2.0-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2025 | PCN-25-255466 - Packaging Change. Updating MOQ, package type as per the attached PPT. 2. Updating Packaging reel from Plastic reel to Paper Reel | Download | |||


