| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 166087-7 |
| Housing Material: | Thermoplastic Polyester -20% GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .2 in, 5.08 mm |
| Package Quantity: | 23 |
| Number of Positions: | 7 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 268 |
| Packaging: | Box & Tube, Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | 13.4 mm, .53 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5119 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.2 mm |
| PCB Contact Termination Area Plating Thickness: | 3 µm |
| Housing Configuration: | Both Ends Closed |
| Contact Retention: | Without |
| Card Slot Depth: | .31 in, 7.9 mm |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 166087-7 |
| SKU: | AMP166087-7 |
166087-7
Specifications
Detailed Description
This dual-loaded receptacle features a green thermoplastic polyester housing with closed ends, designed for through-hole solder termination in signal circuit applications. With two rows of seven gold-plated phosphor bronze contacts on a 2.54mm pitch, it offers reliable connectivity for industrial use. Meeting UL 94V-0 flammability standards, this connector is suitable for lead-free solder processes up to 265°C. Its vertical mount orientation and wave solder capability make it easy to integrate into PCB assemblies, with a mating alignment for polarization. Compact in size at just 13.4mm in height, it is ideal for space-constrained applications. Whether used in tube or box packaging, this connector meets the needs of various board-to-board and card edge connection setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 166087-3 | ![]() | |
| TE Connectivity 166087-5 | ![]() |


