| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 166500-2 |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Wire Size: | 20 - 24 AWG, .22 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP166500-2.P |
166500-2
Specifications
Detailed Description
Enhance your automotive connectivity with our TANDEM SPRING REC Cut Strip terminal. Designed for seamless crimping, it guarantees secure contact plating in gold finish, ensuring optimal conductivity. Compatible with wire sizes ranging from 20 to 24 AWG (.22 - .5 mm²), its F-Crimp design offers reliable performance. Featuring a Locking Lance for primary locking and a receptacle splice type, this terminal is essential for automotive, truck, bus, and off-road applications. Rest assured, it is fully RoHS compliant, meeting environmental standards. Elevate your vehicle's efficiency with this premium connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640511-0 | 09P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| TE Connectivity 1-640521-0 | 09P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 102387-3 | 16 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 206226-1 | CPC PLUG ASSEMBLY SIZE 23-7 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206705-1 | CPC RECP. ASY SIZE 13-9 | ![]() |
| TE Connectivity 207470-1 | CABLE CLAMP KIT,SZ 2 | ![]() |
| TE Connectivity 207516-5 | HDP-20,RCPT,SIZE 3, 25 POSN,CL | ![]() |
| TE Connectivity 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 5748676-4 | DIE CAST CBL CLMP KIT,SZ 4 | ![]() |
| TE Connectivity 5748676-5 | DIE CAST CBL CLMP KIT,SZ 5 | ![]() |
| TE Connectivity 61174-1 | CMNL PIN L/P PTBR | ![]() |
| TE Connectivity 66740-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| TE Connectivity 66741-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| TE Connectivity 85969-8 | Cut Strip - MOD IV RECP PLTD 30 SEL | ![]() |


