| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 166722-1 |
| Amperage: | 3 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Socket |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .21 - .51 mm² |
| Connector System: | Cable-to-Cable |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .035 - .054 in, .91 - 1.37 mm |
| Contact Orientation: | Straight |
| Part Aliases: | AMP-0-0166722-1,A02674-000 166722-1 |
| SKU: | AMP166722-1 |
166722-1
Specifications
Detailed Description
Enhance your connectivity with the TANDEM SPR.REC.F Cable Mount Socket. This versatile component, crafted from durable Phosphor Bronze, ensures secure and efficient contact in both power and signal applications. Gold plating in the mating area guarantees reliable conductivity, while the crimp termination method offers easy installation for 20-24 AWG wires. Operating flawlessly in temperatures ranging from -65 to 105°C, this connector is a dependable choice for various electronic setups. With a package quantity of 200, it provides ample supply for your needs. RoHS compliant and meticulously engineered, it's a trusted solution for your cable-to-cable connections. Elevate your projects with the seamless integration of this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-640722-0 | 09P UMNL STR/REL & INSRT NATL | ![]() |
| TE Connectivity 1-794610-2 | MICRO MNL RPT CNT,LS PC 30AU L | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity PT06J-14-18PZ(025) | SHORT POINT RCP CONT LP | ![]() |
| TE Connectivity 1546347-2 | R/A CABLE CLAMP KIT,SZ 11,CPC | ![]() |
| TE Connectivity 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5205980-4 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 5207719-3 | KIT SCREWLOCK FEMALE CLEAR ZIN | ![]() |
| TE Connectivity 5745172-2 | 15 POS STRAIN RELIEF KIT | ![]() |
| TE Connectivity 66683-4 | SOCKET CONTACT, 20 DF | ![]() |
| TE Connectivity 925486-1 | MOD. IV SNAP-IN HSG 96 POS. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/26/2019 | P-18-016720 - Manufacturing Location Change. Following Part Numbers will be transferred from Supplier Germany to another Supplier Germany. | Download | |||


