| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60700-2 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | M6 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 1021 - 2582 CMA, 16 - 20 AWG, .5 - 1.4 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP60700-2 |
60700-2
Specifications
Detailed Description
Enhance your electrical connections with our high-quality RING CRIMP 20-16 AWG TPBR terminals. These durable connectors, featuring a Ring Tongue design and M6 stud size, are crafted from brass for optimal conductivity. Suitable for wire sizes 16-20 AWG (.5-1.4 mm²), they offer a secure fit with their open barrel configuration. Operating smoothly in temperatures ranging from -40 to 110°C (-40 to 230°F), these straight-angle terminals are perfect for various applications. With RoHS compliance, you can trust in their environmental responsibility. Upgrade your connectivity with our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670146-3 | MCON 1.2 CB REC SWS AG | ![]() |
| TE Connectivity 40960 | RING TERMINAL 14-12 AWG TPBR | ![]() |
| TE Connectivity 626036-2 | RING TONGUE TERMINAL 4.0-6.0 MM2 TPBR | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150366-2 | TE Connectivity 60700-2 Application Tooling | ![]() |
| TE Connectivity 7-2150366-7 | TE Connectivity 60700-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 61764-1 | ![]() | |
| TE Connectivity 62638-1 | ![]() |


