| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 626036-2 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 11 - 10 AWG, 4 - 6 mm², 8233 - 10382 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP626036-2 |
626036-2
Specifications
Detailed Description
Easily and securely connect your wires with our Ring Tongue Terminal. Designed for 4.0-6.0 mm² wire sizes (11-10 AWG), this terminal features a #10 stud size and straight orientation for effortless installation. With an operating temperature range of -40 to 105°C (-40 to 221°F), it ensures reliable performance in various environments. The open barrel design accommodates a range of wire gauges, while the straight terminal angle enhances connectivity. Whether for industrial or DIY projects, our RoHS-compliant terminal is a must-have for efficient wire termination.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670146-3 | MCON 1.2 CB REC SWS AG | ![]() |
| TE Connectivity 40960 | RING TERMINAL 14-12 AWG TPBR | ![]() |
| TE Connectivity 60700-2 | RING CRIMP 20-16 AWG TPBR | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150639-1 | TE Connectivity 626036-2 Application Tooling | ![]() |
| TE Connectivity 7-2150639-7 | TE Connectivity 626036-2 Application Tooling | ![]() |
| TE Connectivity 2150639-2 | TE Connectivity 626036-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 881599-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/14/2024 | P-23-025355 - Tool Replacement. as result of our continuous strive for improving our processes, we hereby inform you about a new tooling due to the end life of current tool. The new tool is executed by following a strict procedure and tested according to USCAR 2 Rev8, USCAR 21 Rev3 for this terminal family, which guarantees, no negative influence on quality, ability to supply and form-fit-function of the concerned products. Please aft er receiving this notification, PPAP and samples must be requested by ePPAPSystem in 10 days, in case you do not request in ePPAP, TE will understand that this change was accepted | Download | |||


