| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1703077-1 |
| Connector Type: | Housing |
| Housing Material: | PA 6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .197 in, 5 mm |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Connector and Housing Type: | Receptacle |
| SKU: | AMP1703077-1 |
1703077-1
| Heilind Number: | AMP1703077-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1703077-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this versatile housing connector, designed for seamless integration in board mount applications. Crafted from durable PA 6 material, it ensures reliable performance in diverse environments with an operating temperature range of -40 to 105 °C (-40 to 221 °F). Featuring a single row with two positions and a pitch of 5 mm (.197 in), it facilitates efficient power and signal transmission. The insulation displacement crimp (IDC) termination method offers easy and secure installation, while the natural housing color adds a sleek touch to your setup. Whether for industrial or personal projects, this receptacle connector is a dependable choice for wire-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1703077-1 | ![]() | |
| TE Connectivity 1-1703079-1 | ![]() | |
| TE Connectivity 1-1703080-1 | ![]() | |
| TE Connectivity 1-1703082-1 | ![]() | |
| TE Connectivity 1-1703100-1 | ![]() |


