| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1717115-1 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .157 in, 4 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 28 |
| GPL: | N22 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .827 in |
| Cable Exit Angle: | 180° |
| Height: | 15.8 in, 21 mm |
| Width: | 1.299 in, 33 mm |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1717115-1 |
| SKU: | AMP1717115-1 |
1717115-1
| Heilind Number: | AMP1717115-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1717115-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TH/.025 Connector System, a versatile solution for automotive applications. This two-row housing, designed for female terminals, offers secure connectivity with a pitch of 2.2mm. With a voltage rating of 12V DC, it ensures reliable performance in signal transmission. Constructed with PBT material meeting UL 94-HB flammability standards, it guarantees safety and durability. Featuring 28 positions and compatibility with wire-to-wire, wire-to-board, and wire-to-device connections, it offers flexibility in circuit applications. With a compact design and operating temperature range of -30 to 105°C, it is suitable for various automotive environments. The integrated polarization and terminal position assurance ensure proper mating and secure connections. This lead-free solder-compatible connector, in a natural body color, is RoHS compliant, making it environmentally friendly. Elevate your automotive connectivity with the TH/.025 Connector System.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1565373-1 | ![]() | |
| TE Connectivity 1565375-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | P-14-010883 (xml) - This PCN is expected for Japan local customers! : Manufacturing location change. Following part numbers will be transferred from TE-Japan to TE-Thailand. | N/A | |||
| 05/01/2015 | P-14-010896 (xml) - Revised PCN for P-14-010883 : Following part numbers will be transferred from TE-Japan to TE-Thailand. This change is applicable for the customers outside Japan – for local Japanese customer the supply source will remain the same from original Japanese tools. | N/A | |||


