1717840-1

Heilind Number:AMP1717840-1
Manufacturer:TE Connectivity
Manufacturer Number:1717840-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2MM PITCH BATTERY PLUG ASSEMBLY 2 LONG P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1717840-1
Mount Type:Board Mount
Pitch:.079 in, 2 mm
Voltage:30 V DC
Package Quantity:60
Contact Amperage:6 A, 8 A
Number of Positions:10
Mount Orientation:Right Angle
GPL:519
Packaging:Tray
Operating Temperature Range:-20 - 80 °C, -4 - 176 °F
Circuit Application:Power & Signal
PCB Retention:With
PCB Retention Type:Locating Post
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2258
Connector System:Board to Board
ECCN:EAR99
Connector and Housing Type:Plug
Part Aliases:1717840-1
SKU:AMP1717840-1

Detailed Description

Elevate your power and signal connectivity with this high-performance Board Mount connector. With a pitch of 2mm (.079 inches) and a voltage rating of 30V DC, it ensures reliable performance in a variety of applications. Featuring a right-angle mount orientation and 10 positions, it offers versatility in PCB installations. The contact amperage of 6A for power and 8A for signal transmission guarantees efficient operation. With PCB retention and locating post, it ensures secure assembly. Operating seamlessly in a temperature range of -20 to 80°C (-4 to 176°F), it's suitable for diverse environments. Packaged in trays for convenience, this connector is a vital component for power and signal systems. Its compliance with RoHS regulations and ECCN designation further underline its quality and reliability. Elevate your connectivity solutions with this essential Board to Board connector.