| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 171810-2 |
| Housing Material: | Nylon |
| Pitch: | .236 in, 6 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP171810-2 |
171810-2
| Heilind Number: | AMP171810-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 171810-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Positive Lock Housing Receptacle. Crafted from durable Nylon in sleek black, this straight-orientation receptacle features a 6mm (.236 in) pitch, accommodating two terminal positions with ease. Designed for secure cable mounting, it ensures reliable performance in various applications. With RoHS compliance and polarization for mating alignment, it guarantees both environmental responsibility and efficient functionality. Upgrade your terminal housing setup with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170233-1 | ![]() | |
| TE Connectivity 170234-1 | ![]() | |
| TE Connectivity 926716-1 | ![]() |


