| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1718232-1 |
| Gender: | Housing for male terminals |
| Voltage: | 24 V DC |
| IP Rating: | IP67, IP69K |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 31 |
| GPL: | J93 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Sealable: | No |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J653 |
| Connector System: | Wire to Wire |
| Length: | 2.49 in |
| Cable Exit Angle: | 180° |
| Height: | 2.56 in, 65 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 48 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mating Pin Diameter: | .059 in, .098 in, 1.5 mm, 2.5 mm |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1718232-1 |
| SKU: | AMP1718232-1 |
1718232-1
Specifications
Detailed Description
Enhance your automotive connectivity with this rugged housing designed for male terminals. Built to withstand harsh environments, it boasts a 24V DC voltage rating and IP67 and IP69K ingress protection. The PBT GF body, meeting UL 94-HB flammability standards, ensures durability. With 31 positions, it offers ample connectivity options. Suitable for industrial and commercial transportation applications, this black housing is serviceable and features a primary locking mechanism on the terminal for secure connections. Operating in a wide temperature range from -40 to 120°C (-40 to 248°F), it guarantees reliable performance. Its hybrid connector design, with multiple mating pin diameters, accommodates various wire-to-wire configurations. Perfect for a range of voltages, including 12V, 24V, 42V, and 48V, this accessory is essential for maintaining optimal connectivity in automotive systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1393310-7 | VCF4-1001=CONNECTOR,HOUSING | ![]() |


