| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1718878-1 |
| Series: | AMP MCP Connector System,Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .295 in, 7.5 mm |
| Voltage: | 14 V DC |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 5 |
| GPL: | N10 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M105 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.394 in |
| Cable Exit Angle: | 180° |
| Height: | 1.266 in, 32.15 mm |
| Width: | 1.583 in, 40.2 mm |
| Mating Tab Width: | .189 in, .248 in, 4.8 mm, 6.3 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | No |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1718878-1 |
| SKU: | AMP1718878-1 |
1718878-1
Specifications
Detailed Description
Enhance your automotive power and signal connections with the AMP MCP 6.3/9.5 HSG 5 POS. This housing, designed for female terminals, is a crucial component of the AMP MCP Connector System, ensuring secure and efficient performance in demanding environments. With a two-row configuration and a pitch of 7.5mm (.295 in), it offers reliable connectivity for power and signal applications. Made of durable PBT GF material and meeting UL 94-HB flammability standards, it guarantees safety and longevity. Its sealable design and polarization feature provide added protection and ease of use. Perfect for wire-to-board or wire-to-device setups, this connector accessory is essential for automotive systems. Its 180° cable exit angle and compact dimensions make installation convenient, while the primary locking feature ensures a secure connection. With operating temperatures ranging from -40 to 105°C (-40 to 221°F), it's suitable for a wide range of environments. RoHS compliant and lead-free solder process capable, it meets the highest industry standards for environmental responsibility. Elevate your automotive connectivity with the AMP MCP 6.3/9.5 HSG 5 POS.


