| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1718878-2 |
| Series: | AMP MCP Connector System,Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .295 in, 7.5 mm |
| Voltage: | 14 V DC |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 5 |
| GPL: | N06 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M106 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.394 in |
| Cable Exit Angle: | 180° |
| Height: | 1.266 in, 32.15 mm |
| Width: | 1.583 in, 40.2 mm |
| Mating Tab Width: | .189 in, .248 in, 4.8 mm, 6.3 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | No |
| Connector Code : | B |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1718878-2 |
| SKU: | AMP1718878-2 |
1718878-2
| Heilind Number: | AMP1718878-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1718878-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with the AMP MCP Connector System, Junior Power Timer. This housing, designed for female terminals, features dual rows for efficient power and signal transmission. With a 7.5mm pitch and 14V DC voltage rating, it ensures reliable performance in demanding environments. Its PBT GF construction meets UL 94-HB flammability standards, guaranteeing safety. Sealable and with polarization for proper alignment, it offers ease of use. The 180° cable exit angle and 12V nominal voltage architecture cater to various applications. With a sleek black body and compact dimensions, it seamlessly integrates into your setup. Perfect for wire-to-board or wire-to-device connections, this connector accessory is a must-have for automotive professionals.


