171898-2

Heilind Number:AMP171898-2
Manufacturer:TE Connectivity
Manufacturer Number:171898-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 PLUG HSG 6P NYLON BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 171898-2
Housing Material:Nylon
Pitch:.354 in, 9 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:6
Housing Color:Black
Mating Retention Type:Latch
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP171898-2

Detailed Description

Enhance your cable connections with our FF 250 Plug Housing in sleek black nylon. Featuring six receptacle terminals with a pitch of 9mm, this straight orientation ensures a secure fit. Designed for free-hanging cable mounting, it's perfect for a range of applications. With a durable construction and RoHS compliance, it guarantees both performance and environmental responsibility. Upgrade your connectivity with this essential terminal housing.