| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176986-2 |
| Housing Material: | Nylon |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Mating Retention Type: | Latch |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP176986-2 |
176986-2
| Heilind Number: | AMP176986-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 176986-2 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure electrical connections with this FF 250 Plug Housing. Constructed from durable black nylon, this straight orientation receptacle features a single position for efficient terminal connections. The included latch ensures a secure mating retention, while its cable mount design allows for convenient free-hanging installation. With a focus on quality and compliance, this terminal housing is an essential component for any electrical project.


