1721260-6

Heilind Number:AMP1721260-6
Manufacturer:TE Connectivity
Manufacturer Number:1721260-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

OJ-SS-124LMH2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1721260-6
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:2880 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:277 VAC, 30 VDC
Termination Type:Through Hole
Contact Voltage:250 VAC, 30 VDC
Contact Arrangement:1 Form A (NO)
SKU:AMP1721260-6

Detailed Description

Indulge in seamless power relay performance with our OJ-SS-124LMH2 model. Designed for reliable circuit board mounting, this silver tin oxide contact relay boasts an amperage of 8A and features a single pole configuration. With a coil resistance of 2880Ω and a coil voltage requirement of 24 VDC, it offers efficient operation. The contact arrangement of 1 Form A (NO) ensures versatile functionality, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in its maximum switching voltage of 30VDC and 277VAC, along with a contact voltage rating of 250VAC and 30VDC. The termination type of Through Hole guarantees easy installation, making it a must-have component in your power relay setup. Elevate your electronic systems with the superior performance of the OJ-SS-124LMH2.