172127-2

Heilind Number:AMP172127-2
Manufacturer:TE Connectivity
Manufacturer Number:172127-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 PLUG HSG 1P NYLON BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172127-2
Housing Material:Nylon
Terminal Type:Tab
Orientation:Straight
Number of Positions:1
Housing Color:Black
Mating Retention Type:Latch
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP172127-2

Detailed Description

Enhance your connectivity with our FF 250 Plug Housing, crafted from durable black Nylon for reliable performance. This 1-position housing, featuring straight orientation and tab terminals, ensures seamless integration. With a secure latch mating retention type and convenient cable mount design, it offers easy installation. Perfect for various applications, this non-insulated terminal housing complies with RoHS standards, guaranteeing environmental responsibility. Elevate your projects with this essential component in the realm of crimp terminals and housings.