172134-2

Heilind Number:AMP172134-2
Manufacturer:TE Connectivity
Manufacturer Number:172134-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 PLUG HSG 4P NYLON BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172134-2
Housing Material:Nylon
Pitch:.354 in, 9 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:4
Housing Color:Black
Mating Retention Type:Latch
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP172134-2

Detailed Description

Easily connect wires with our FF 250 Plug Housing, featuring a durable black Nylon construction. With a pitch of 9mm (.354 in) and 4 straight orientation receptacles, it's ideal for secure cable mounting. The housing's latch mating retention type ensures stability, while its RoHS compliance guarantees environmental responsibility. Perfect for various applications, this terminal housing offers reliable performance in any project.