| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1721874-6 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 2880 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 277 VAC, 30 VDC |
| Termination Type: | Through Hole |
| Contact Voltage: | 250 VAC, 30 VDC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1721874-6 |
1721874-6
| Heilind Number: | AMP1721874-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1721874-6 |
| ECAD Model: |
Specifications
Detailed Description
Easily integrate reliable switching functionality into your printed circuit boards with the OJ-SS-124LMH2-WG Power Relay. Designed for high-performance applications, this relay offers a contact arrangement of 1 Form A (NO) for seamless operation. With a coil voltage of 24 VDC and a coil resistance of 2880 Ω, it ensures efficient power management. The contact material, Silver Tin Oxide (AgSnO), guarantees durable and low-resistance connections, while the through-hole termination type simplifies installation. Meeting RoHS compliance standards, this power relay is a sustainable choice for your projects. Maximize efficiency and performance with the OJ-SS-124LMH2-WG Power Relay.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1721260-6 | ![]() | |
| TE Connectivity 1721874-4 | ![]() |


