1721875-6

Heilind Number:AMP1721875-6
Manufacturer:TE Connectivity
Manufacturer Number:1721875-6
ECAD Model:
3D Model

Description:

OJE-SH-124LMH-WG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1721875-6
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:1
Coil Resistance:2880 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:277 VAC, 30 VDC
Contact Voltage:250 VAC, 30 VDC
Contact Arrangement:1 Form A (NO)
SKU:AMP1721875-6

Detailed Description

Enhance your circuit board with the OJE-SH-124LMH-WG power relay, a reliable component designed for efficient switching operations. With a low coil resistance of 2880 Ω and a coil voltage of 24 VDC, this relay offers seamless performance. Featuring a single pole with 1 Form A (NO) contact arrangement, it is equipped with silver cadmium oxide (AgCdO) contacts, ensuring durability and conductivity. Operating at an amperage of 8 A and able to handle maximum voltages of 30 VDC and 277 VAC, this relay is suitable for various power applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your setup with this essential component for optimal power management.