| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 173063-2 |
| Series: | Econoseal,Econoseal J - 070 Mark II |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .189 in, 4.8 mm |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 2 |
| GPL: | N34 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M099 |
| Connector System: | Wire to Wire |
| Length: | 1.28 in |
| Cable Exit Angle: | 180° |
| Height: | 14.05 mm, .553 in |
| Width: | 18.3 mm, .72 in |
| Mating Tab Width: | .071 in, 1.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 173063-2 |
| SKU: | AMP173063-2 |
173063-2
Specifications
Detailed Description
Enhance your automotive wiring with this Econoseal J - 070 Mark II connector, designed for housing male terminals in signal circuits. With a pitch of 4.8 mm and a 12 V DC voltage rating, it ensures reliable performance in a wide temperature range from -30 to 105 °C. The black PBT housing meets UL 94-HB flammability standards, guaranteeing safety and durability. Featuring two positions and a 180° cable exit angle, it offers easy installation and maintenance. Its integrated locking feature provides secure connections, perfect for automotive applications. RoHS-compliant and serviceable, this connector is a dependable choice for your wiring needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-794606-2 | Cut Strip - MICRO MNL RPT CNT STRP 30AU LF | ![]() |
| TE Connectivity 1658621-4 | 20 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1838274-2 | M12 FLD SER CONN. FEMALE SKT S | ![]() |
| TE Connectivity 2822352-1 | 070 TYPE RUBBER PLUG | ![]() |
| TE Connectivity 320754 | TERMINAL,SOLIS R 2 5/8 | ![]() |
| TE Connectivity 640250-6 | 06P SL156 HSG W/LCK RAMP NATL | ![]() |


