| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 320754 |
| Connector Type: | Ring Tongue |
| Stud Size: | 5/8, M16 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 26.7 - 42.4 mm², 2 AWG, 52600 - 83700 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP320754 |
320754
Specifications
Detailed Description
Enhance your electrical connections with the Solis R 2 5/8 Terminal, a high-performance component designed for 5/8 stud sizes. Featuring a durable ring tongue connector, this terminal ensures secure and reliable wire attachment. With an offset orientation and straight terminal angle, it offers flexibility in installation. Operating seamlessly in temperatures up to 170°C (338°F), it is ideal for industrial applications. Accommodating 2 AWG wire sizes, the closed barrel design guarantees optimal conductivity. RoHS compliant and suitable for various crimping tasks, this terminal is a must-have in any toolkit. Explore our selection of Rings & Spades for all your connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1658620-3 | 16 NOVO MIL 15DP, LEAD FREE | ![]() |
| TE Connectivity 205838-1 | CPC PLUG ASSEMBLY SIZE 11-8 | ![]() |
| TE Connectivity 206838-1 | 23-24 RECEPT | ![]() |
| TE Connectivity 211768-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| TE Connectivity 284047-3 | TERMI-BLOK VERTICAL PLUG STACK | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 320560 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 320744 | TERMINAL,SOLIS R 1/0 5/8 | ![]() |
| TE Connectivity 321878 | TERMINAL,SOLIS R 4/0 3/8 | ![]() |
| TE Connectivity 350687-1 | UMNL SPLIT PIN PTPBR | ![]() |
| TE Connectivity 350781-1 | 06P UMNL CAP HSG | ![]() |
| TE Connectivity 35185 | TERMINAL,SOLIS R 2 1/2 | ![]() |
| TE Connectivity 36917 | TERMINAL,SOLIS R 1/0 3/8 | ![]() |
| TE Connectivity 54012-1 | CPC STRAIN RELIEF,SIZE 23 | ![]() |
| TE Connectivity 770583-1 | 16P MINI UMNL PLUG HSG | ![]() |


