| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1732175-1 |
| Series: | 1.5/2.8 Connector System,Generation Y Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, .268 in, 2.54 mm, 6.8 mm |
| Row Spacing: | .118 in, .303 in, 3 mm, 7.7 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 7 |
| GPL: | N95 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M083 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.37 in |
| Cable Exit Angle: | 180° |
| Height: | 1.22 in, 31 mm |
| Width: | 25 mm, .984 in |
| Mating Tab Width: | .025 in, .11 in, 2.8 mm, .64 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1732175-1 |
| SKU: | AMP1732175-1 |
1732175-1
Specifications
Detailed Description
Enhance your automotive connectivity with our Generation Y Connector System, designed for female terminals. With a 2.54mm pitch and two rows for a secure fit, this system ensures optimal signal transmission in any application. Made with high-quality PA GF housing, it can withstand extreme temperatures from -40 to 100°C, meeting rigorous automotive standards. Featuring a sealable design and integrated locking feature, it guarantees reliable performance. Ideal for wire-to-board and wire-to-device connections, this system is essential for modern vehicle technology. Upgrade your assembly process with this efficient and durable connector solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1326032-2 | ![]() | |
| TE Connectivity 1326032-3 | ![]() | |
| TE Connectivity 1326032-5 | ![]() | |
| TE Connectivity 1326032-6 | ![]() |


